LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC BAS16V-TP product image
Images for reference only

MCC BAS16V-TPRoHS

Manufacturer
MPN
BAS16V-TP
LCSC Part #
C17352384
Packaging
SOT-563
Customer #
Key Attributes
75V 200mA 1.25V@150mA SOT-563 Diode Arrays RoHS
Datasheetpdf iconMCC BAS16V-TP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0875$ 0.09
10+$ 0.07$ 0.70
30+$ 0.0613$ 1.84
100+$ 0.0547$ 5.47
500+$ 0.0495$ 24.75
1,000+$ 0.0469$ 46.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMCC
PackagingSOT-563
Reverse Leakage Current (Ir)-
Diode Configuration-
Pd - Power Dissipation150mW
Reverse Recovery Time (trr)-
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current-
Current - Rectified200mA
Voltage - Forward(Vf@If)1.25V@150mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • High conductivity
  • Lead-free plating
  • General-purpose switching applications
  • Halogen-free, "Green" device
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish / RoHS compliant ("P" suffix denotes RoHS compliant)