LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) SMAJ13CA product image
  • SMAJ13CA thumbnail 1
  • SMAJ13CA thumbnail 2
  • SMAJ13CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) SMAJ13CARoHS

Manufacturer
MPN
SMAJ13CA
LCSC Part #
C173515
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
TVS DIODE 13VWM 21.5VC DO-214AC(SMA)
Datasheetpdf iconMDD(Microdiode Semiconductor) SMAJ13CA
In-Stock: 9,880
9,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0423$ 0.85
200+$ 0.0337$ 6.74
600+$ 0.0289$ 17.34
5,000+$ 0.0238$ 119.00
10,000+$ 0.0213$ 213.00
20,000+$ 0.02$ 400.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingDO-214AC(SMA)
Clamping Voltage21.5V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)18.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown15.9V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)13V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform
  • Repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V
  • High-temperature soldering: terminals at 260℃ for 10 seconds
  • Plastic package meets UL 94V-0 flammability rating
  • IEC 61000-4-2 ESD protection: 30KV (air discharge), 30KV (contact discharge)

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)