TOSHIBA RN1406,LXHF
| Manufacturer | |
| MPN | RN1406,LXHF |
| LCSC Part # | C17349707 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | 50V 80 100mA 1 NPN (Pre-Biased) 200mW TO-236-3(SOT-23-3) Single, Pre-Biased Bipolar Transistors |
| Datasheet | TOSHIBA RN1406,LXHF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 0.1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 80 |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 0.1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.
- Toshiba offers transistors with a wide range of resistance to accommodate various circuit designs.
- Complementary to RN2401 to RN2406
Applications
AI Translation
- Switching
- Inverter Circuits
- Interfacing Driver Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1061 | $ 0.11 |
| 200+ | $ 0.0424 | $ 8.48 |
| 500+ | $ 0.0409 | $ 20.45 |
| 1,000+ | $ 0.0402 | $ 40.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 0.1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 80 |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 0.1 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.
- Toshiba offers transistors with a wide range of resistance to accommodate various circuit designs.
- Complementary to RN2401 to RN2406
Applications
AI Translation
- Switching
- Inverter Circuits
- Interfacing Driver Circuits
C17349707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

