LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Anaren C10A50Z4 product image
Images for reference only

Anaren C10A50Z4RoHS

Manufacturer
MPN
C10A50Z4
LCSC Part #
C17348780
Packaging
-
Customer #
Key Attributes
RF Misc ICs and Modules RoHS
Datasheetpdf iconAnaren C10A50Z4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerAnaren
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The C10A50Z4 is high performance RoHS compliant Alumina (Al₂O₃) surface mount termination intended as a lower cost alternative to Aluminum Nitride (AlN) and Beryllium Oxide (BeO). The termination is well suited to all cellular frequency bands such as; AMPS, GSM, DCS, PCS, PHS and UMTS. The high power handling makes the part ideal for terminating 90 degree hybrid directional couplers, and for use in isolators

Features

AI Translation
  • RoHS Compliant
  • 10 Watts DC – 3.0 GHz
  • Al₂O₃ Ceramic Non-Nichrome Resistive Element Low VSWR 100% Tested
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1563$ 4.16
200+$ 1.6586$ 331.72
500+$ 1.6041$ 802.05
1,000+$ 1.5768$ 1576.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$