API Delevan HF1008-751J
| Manufacturer | |
| MPN | HF1008-751J |
| LCSC Part # | C17348371 |
| Packaging | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 750nH 275mA 1.95Ω SMD,2.9x2.7mm |
| Datasheet | API Delevan HF1008-751J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.9x2.7mm | |
| Current Rating | 275mA | |
| Inductance | 750nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.95Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.9x2.7mm | |
| Current Rating | 275mA |
| Type | Description | |
|---|---|---|
| Inductance | 750nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.95Ω | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Weight max 0.1g
- Operating temperature range -55°C ~ +125°C
- Current rating at 90°C ambient temperature with 35°C temperature rise
- Maximum power dissipation at 90°C: 0.169W (non-magnetic), 0.208W (ferrite)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1824 | $ 7.18 |
| 200+ | $ 2.8666 | $ 573.32 |
| 500+ | $ 2.7714 | $ 1385.70 |
| 1,000+ | $ 2.7238 | $ 2723.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.9x2.7mm | |
| Current Rating | 275mA | |
| Inductance | 750nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.95Ω | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.9x2.7mm | |
| Current Rating | 275mA |
| Type | Description | |
|---|---|---|
| Inductance | 750nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.95Ω | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Weight max 0.1g
- Operating temperature range -55°C ~ +125°C
- Current rating at 90°C ambient temperature with 35°C temperature rise
- Maximum power dissipation at 90°C: 0.169W (non-magnetic), 0.208W (ferrite)
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

