TOSHIBA TLP385(D4GR-TL,E
| Manufacturer | |
| MPN | TLP385(D4GR-TL,E |
| LCSC Part # | C17347869 |
| Packaging | SO-6 |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Transistor |
| Datasheet | TOSHIBA TLP385(D4GR-TL,E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6 | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 130mV@1mA,0.2mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6 | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 130mV@1mA,0.2mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
TLP385 is a photocoupler of high isolation type that consists of phototransistor optically coupled to an infrared LED in a 4-pin SO6L package. TLP385 is guaranteed high isolation voltage (5000 Vrms). Since TLP385 has a small and thin package compared with a standard DIP package, is it is suitable for highdensity surface mounting applications such as programmable controllers.
Features
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) GB Rank: 100 % (min)
- Isolation voltage: 5000 Vrms (min)
- Operating temperature: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
- Programmable Logic Controllers (PLCs)
- AC Adapters
- I/O Interface Boards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3713 | $ 0.37 |
| 10+ | $ 0.2886 | $ 2.89 |
| 30+ | $ 0.2545 | $ 7.64 |
| 100+ | $ 0.2108 | $ 21.08 |
| 500+ | $ 0.1913 | $ 95.65 |
| 1,000+ | $ 0.18 | $ 180.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6 | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 130mV@1mA,0.2mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-6 | |
| Fall time | 3us | |
| Rise time | 2us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 130mV@1mA,0.2mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
TLP385 is a photocoupler of high isolation type that consists of phototransistor optically coupled to an infrared LED in a 4-pin SO6L package. TLP385 is guaranteed high isolation voltage (5000 Vrms). Since TLP385 has a small and thin package compared with a standard DIP package, is it is suitable for highdensity surface mounting applications such as programmable controllers.
Features
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min) GB Rank: 100 % (min)
- Isolation voltage: 5000 Vrms (min)
- Operating temperature: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory
Applications
- Programmable Logic Controllers (PLCs)
- AC Adapters
- I/O Interface Boards
C17347869 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



