LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Focus Display Solutions Inc. E144GC-CW230-N product image
Images for reference only

Focus Display Solutions Inc. E144GC-CW230-NRoHS

Manufacturer
MPN
E144GC-CW230-N
LCSC Part #
C17347686
Packaging
-
Customer #
Key Attributes
1.44 128x128 ST7735S LCD, OLED, Graphic RoHS
Datasheetpdf iconFocus Display Solutions Inc. E144GC-CW230-N
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.6565$ 24.66
200+$ 9.8379$ 1967.58
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LCD, OLED, Graphic
ManufacturerFocus Display Solutions Inc.
Packaging-
Size1.44
Dot Pixels128x128
Controller TypeST7735S
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This is a color active matrix TFT LCD that uses amorphous silicon TFTs as switching devices. This model consists of a transmissive TFT LCD panel, driver circuitry, and a backlight unit. This 1.44-inch TFT LCD has a resolution of 128 (RGB) × 128 pixels and is capable of displaying up to 262K colors.

Features

AI Translation
  • Low input voltage: 3.3V
  • Display colors: 262K
  • TFT interface: Microcontroller
  • Display type: Transmissive/Normally White
  • Viewing angle: 6:00
  • LCD driver IC: ST7735S
  • Operating voltage: VDD=3.3V
  • Brightness: 230 nits
  • Operating temperature: -20℃ to 70℃
  • Storage temperature: -30℃ to 80℃
  • RoHS compliant