LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) MBRF30150CT product image
  • MBRF30150CT thumbnail 1
  • MBRF30150CT thumbnail 2
  • MBRF30150CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) MBRF30150CTRoHS

Manufacturer
MPN
MBRF30150CT
LCSC Part #
C173476
Packaging
ITO-220AB
Customer #
Key Attributes
DIODE ARR SCHOTTKY 150V ITO-220AB
Datasheetpdf iconMDD(Microdiode Semiconductor) MBRF30150CT
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3527$ 1.76
50+$ 0.2769$ 13.85
150+$ 0.2445$ 36.68
500+$ 0.204$ 102.00
2,000+$ 0.1859$ 371.80
5,000+$ 0.1751$ 875.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingITO-220AB
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)150V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)950mV@15A
Reverse Leakage Current (Ir)200uA@150V
Non-Repetitive Peak Forward Surge Current300A
Current - Rectified30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Void-free molded plastic construction
  • Low reverse leakage current
  • High forward surge current capability
  • High-temperature soldering guaranteed: 250℃ for 10 seconds at 0.25 inch (6.35mm) from case