VISHAY RGL34B-E3/83
| Manufacturer | |
| MPN | RGL34B-E3/83 |
| LCSC Part # | C17344349 |
| Packaging | DO-213AA |
| Customer # | |
| Key Attributes | 150ns 100V 1 Independent 1.3V@0.5A 500mA DO-213AA Single Diodes RoHS |
| Datasheet | VISHAY RGL34B-E3/83 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AA | |
| Reverse Recovery Time (trr) | 150ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AA | |
| Reverse Recovery Time (trr) | 150ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Current - Rectified | 500mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultrafast rectifier structure for high-reliability applications
- Suitable for automatic placement
- Fast switching for high efficiency
- MSL Level 1 per J-STD-020, LF max peak temperature 260℃
Applications
AI Translation
Fast switching rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3925 | $ 0.39 |
| 200+ | $ 0.1566 | $ 31.32 |
| 500+ | $ 0.1514 | $ 75.70 |
| 1,000+ | $ 0.1488 | $ 148.80 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AA | |
| Reverse Recovery Time (trr) | 150ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-213AA | |
| Reverse Recovery Time (trr) | 150ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@0.5A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 10A | |
| Current - Rectified | 500mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultrafast rectifier structure for high-reliability applications
- Suitable for automatic placement
- Fast switching for high efficiency
- MSL Level 1 per J-STD-020, LF max peak temperature 260℃
Applications
AI Translation
Fast switching rectification for power supplies, inverters, and converters, as well as freewheeling diodes in consumer, automotive, and telecommunications applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BYM07-200-E3/98 | VISHAY | DO-213AA | 15 | $ 0.4517 | ||
| BYM07-400-E3/83 | VISHAY | DO-213AA | 5 | $ 0.3152 | ||
| RGL34B-E3/98 | VISHAY | DO-213AA | 0 | $ 0.5156 | ||
| RGL34D-E3/83 | VISHAY | DO-213AA | 0 | $ 0.3277 | ||
| EGL34B-E3/98 | VISHAY | DO-213AA | 0 | $ 0.3033 | ||
| BYM07-100-E3/98 | VISHAY | DO-213AA | 0 | $ 0.3033 | ||
| EGL34B-E3/83 | VISHAY | DO-213AA | 0 | $ 0.3033 | ||
| EGL34C-E3/98 | VISHAY | DO-213AA | 0 | $ 0.3468 | ||
| EGL34C-E3/83 | VISHAY | DO-213AA | 0 | $ 0.3466 | ||
| BYM07-150-E3/98 | VISHAY | DO-213AA | 0 | $ 0.3466 | ||
| RGL34G-E3/98 | VISHAY | DO-213AA | 0 | $ 0.3315 | ||
| EGL34D-E3/83 | VISHAY | DO-213AA | 0 | $ 0.3032 | ||
| EGL34D-E3/98 | VISHAY | DO-213AA | 0 | $ 0.3099 | ||
| EGL34F-E3/83 | VISHAY | DO-213AA | 0 | $ 0.3468 | ||
| BYM07-300-E3/83 | VISHAY | DO-213AA | 0 | $ 0.3466 | ||
| EGL34F-E3/98 | VISHAY | DO-213AA | 0 | $ 0.3033 | ||
| RGL34J-E3/83 | VISHAY | DO-213AA | 0 | $ 0.3768 | ||
| EGL34G-E3/83 | VISHAY | DO-213AA | 0 | $ 0.3466 | ||
| BYM07-400-E3/98 | VISHAY | DO-213AA | 0 | $ 0.3033 | ||
| EGL34D | DIOTEC | DO-213AA | 0 | $ 0.1046 |

