VISHAY ESH2DHE3_A/H
| Manufacturer | |
| MPN | ESH2DHE3_A/H |
| LCSC Part # | C17343904 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | DIODE GP 200V 2A DO-214AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 930mV@2A | |
| Reverse Leakage Current (Ir) | 2uA | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated pellet chip junction Available
- Ideal for automated placement
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power loss e3
- High forward surge capability
- Meets MSL level 1, per J - STD - 020, RoHS LF maximum peak of 260℃ COMPLIANT
- AEC - Q101 qualified available - Automotive ordering code: base P/NHE3
Applications
AI Translation
- For use in high frequency rectification and freewheeling application in switching mode converter and inverter for both consumer and automotive.
In-Stock: 460
460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2477 | $ 1.24 |
| 50+ | $ 0.1966 | $ 9.83 |
| 150+ | $ 0.1748 | $ 26.22 |
| 750+ | $ 0.1475 | $ 110.63 |
| 2,250+ | $ 0.1353 | $ 304.43 |
| 5,250+ | $ 0.128 | $ 672.00 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AA(SMB) | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 930mV@2A | |
| Reverse Leakage Current (Ir) | 2uA | |
| Non-Repetitive Peak Forward Surge Current | 60A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated pellet chip junction Available
- Ideal for automated placement
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power loss e3
- High forward surge capability
- Meets MSL level 1, per J - STD - 020, RoHS LF maximum peak of 260℃ COMPLIANT
- AEC - Q101 qualified available - Automotive ordering code: base P/NHE3
Applications
AI Translation
- For use in high frequency rectification and freewheeling application in switching mode converter and inverter for both consumer and automotive.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



