LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C3V3S product image
  • BZT52C3V3S thumbnail 1
  • BZT52C3V3S thumbnail 2
  • BZT52C3V3S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C3V3SRoHS

Manufacturer
MPN
BZT52C3V3S
LCSC Part #
C173439
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.3V 200mW SOD-323
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C3V3S
In-Stock: 98,850
98,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.78
500+$ 0.0123$ 6.15
3,000+$ 0.0099$ 29.70
6,000+$ 0.0088$ 52.80
24,000+$ 0.0079$ 189.60
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)20uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • Total power dissipation: 300mW max
  • Zener reverse voltage range 2.0V to 75V
  • General purpose, medium current
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%