LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSH-110-01-L-D product image
Images for reference only

Samtec TSH-110-01-L-D

Manufacturer
MPN
TSH-110-01-L-D
LCSC Part #
C17343499
Packaging
Through Hole
Customer #
Key Attributes
Through Hole -55℃~+125℃ Tin 2 2mm Through Hole Headers, Male Pins RoHS
DatasheetSamtec TSH-110-01-L-D
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4823$ 11.48
207+$ 4.5825$ 948.58
506+$ 4.4285$ 2240.82
989+$ 4.3539$ 4306.01
Standard Packaging23/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Connector TypeThrough Hole
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.