TI TPSI3050QDWZRQ1
| Manufacturer | |
| Mfr. Part # | TPSI3050QDWZRQ1 |
| LCSC Part # | C17341959 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive Reinforced Isolated Switch Driver With Integrated 10-V Gate Supply |
| Description | 1.5A 6ns 5ns 3A SOIC-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,791
1,791
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4754 | $ 3.48 |
10+ | $ 3.0588 | $ 30.59 |
30+ | $ 2.8481 | $ 85.44 |
100+ | $ 2.5628 | $ 256.28 |
500+ | $ 2.4607 | $ 1230.35 |
1,000+ | $ 2.4169 | $ 2416.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$