PANJIT PJL9830A_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJL9830A_R2_00001 |
| LCSC Part # | C17341894 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 60V 4.8A 60mΩ@4.5V 2.5W 2.5V 2 N-Channel SOP-8 FET, MOSFET Arrays RoHS |
| Datasheet | PANJIT PJL9830A_R2_00001 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4.8A | |
| RDS(on) | 60mΩ@4.5V | |
| Pd - Power Dissipation | 2.5W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 815pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 379pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4.8A | |
| RDS(on) | 60mΩ@4.5V | |
| Pd - Power Dissipation | 2.5W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 815pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 379pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- R DS(ON) < 50 mΩ at V GS = 10 V, I D = 4.8 A
- R DS(ON) < 60 mΩ at V GS = 4.5 V, I D = 2.4 A
- Fast switching speed
- Improved dv/dt capability
- Low reverse transfer capacitance
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free), compliant with IEC61249
Applications
AI Translation
- Switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4832 | $ 0.48 |
| 200+ | $ 0.1939 | $ 38.78 |
| 500+ | $ 0.1864 | $ 93.20 |
| 1,000+ | $ 0.1833 | $ 183.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4.8A | |
| RDS(on) | 60mΩ@4.5V | |
| Pd - Power Dissipation | 2.5W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 815pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 379pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4.8A | |
| RDS(on) | 60mΩ@4.5V | |
| Pd - Power Dissipation | 2.5W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 815pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 379pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- R DS(ON) < 50 mΩ at V GS = 10 V, I D = 4.8 A
- R DS(ON) < 60 mΩ at V GS = 4.5 V, I D = 2.4 A
- Fast switching speed
- Improved dv/dt capability
- Low reverse transfer capacitance
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free), compliant with IEC61249
Applications
AI Translation
- Switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STN4828 | STANSON Tech. | Similar | SOP-8 | 1,220 | $ 0.2291 | ||
| WSP09N10T | Winsok Semicon | Similar | SOP-8 | 240 | $0.3041 $0.3378 | ||
| WSP6946 | Winsok Semicon | Similar | SOP-8 | 4,825 | $0.1980 $0.22 | ||
| WSP6949 | Winsok Semicon | Similar | SOP-8 | 4,580 | $ 0.1314 | ||
| AOSD62666E | AOS | Similar | SOIC-8 | 2,155 | $ 0.59 |
5 more alternative parts.View all substitutes

