VISHAY SIZ270DT-T1-GE3
| Manufacturer | |
| MPN | SIZ270DT-T1-GE3 |
| LCSC Part # | C17341509 |
| Packaging | PowerPAIR3x3S |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 100V 19.5A PowerPAIR3x3S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAIR3x3S | |
| Current - Continuous Drain(Id) | 19.5A | |
| RDS(on) | 39.4mΩ@10V | |
| Pd - Power Dissipation | 33W | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Drain to Source Voltage | 100V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 860pF | |
| Gate Charge(Qg) | 27nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 70pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Gen IV power MOSFETs
- 100 % Rg and UIS tested
- Integrated MOSFET half bridge power stage
- Optimized Qgs/Qgd ratio improves switching characteristics
Applications
AI Translation
- POL
- Synchronous buck converter
- Telecom DC/DC
- Resonant converters
- Motor drive control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8352 | $ 1.84 |
| 10+ | $ 1.5483 | $ 15.48 |
| 30+ | $ 1.391 | $ 41.73 |
| 100+ | $ 1.2143 | $ 121.43 |
| 500+ | $ 1.1349 | $ 567.45 |
| 1,000+ | $ 1.0992 | $ 1099.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



