DIODES DMC1015UPD-13
| Manufacturer | |
| MPN | DMC1015UPD-13 |
| LCSC Part # | C17341508 |
| Packaging | PowerDI5060-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 9.5A PowerDI5060-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | PowerDI5060-8 | |
| Current - Continuous Drain(Id) | 9.5A | |
| Pd - Power Dissipation | 2.3W | |
| RDS(on) | 55mΩ@2.5V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Drain to Source Voltage | 20V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 285pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.745nF | |
| Gate Charge(Qg) | 15.6nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 310pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This new generation complementary pair enhancement mode MOSFET has been designed to minimize RDS(ON) yet maintain superior switching performance. This device is ideal for use in notebook battery power management and load switch.
Features
AI Translation
- Thermally Efficient Package – Cooler Running Applications High Conversion Efficiency
- Low RDS(ON) – Minimizes On - State Losses
- Low Input Capacitance
- Fast Switching Speed
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Notebook battery power management
- DC - DC converters
- Load switches
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4755 | $ 0.48 |
| 10+ | $ 0.4643 | $ 4.64 |
| 30+ | $ 0.4579 | $ 13.74 |
| 100+ | $ 0.45 | $ 45.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



