LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C3V0 product image
  • BZT52C3V0 thumbnail 1
  • BZT52C3V0 thumbnail 2
  • BZT52C3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C3V0RoHS

Manufacturer
MPN
BZT52C3V0
LCSC Part #
C173414
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C3V0
In-Stock: 17,700
17,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0135$ 0.68
500+$ 0.0106$ 5.30
3,000+$ 0.009$ 27.00
6,000+$ 0.0081$ 48.60
24,000+$ 0.0072$ 172.80
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)120Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.85V~3.15V
Zener Voltage(Nom)3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT designs.
  • Tolerance: approximately ±5%