TOSHIBA TCK127BG,LF
| Manufacturer | |
| MPN | TCK127BG,LF |
| LCSC Part # | C17341073 |
| Packaging | WCSPG-4(0.7x0.7) |
| Customer # | |
| Key Attributes | 1 Active High 1A Load Switch WCSPG-4(0.7x0.7) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | TOSHIBA TCK127BG,LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSPG-4(0.7x0.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 343mΩ | |
| Operating Voltage | 1V~5.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSPG-4(0.7x0.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 343mΩ | |
| Operating Voltage | 1V~5.5V | |
| Type | Load Switch |
Introduction
TCK127BG is load switch IC for a general power management with slew rate control driver, featuring super low quiescent current, low switch ON resistance and wide input operation voltage range from 1.0 to 5.5 V. Quiescent current is only 0.08 nA and output current is available up to 1.0 A. TCK127BG also feature output auto-discharge function. This device is available in 0.35 mm pitch ultra small package WCSP4G (0.645 mm×0.645 mm, t: 0.465 mm max.) with back side coating that protect from external damage. Thus this device is ideal for portable applications that require high-density board assembly and ultra low power consumption such as wearables, smartphones, and IoT modules.
Features
- Wide input operation voltage range : VIN = 1.0 to 5.5 V
- High output current : lour = 1.0 A
- Ultra small quiescent current : IQ = 0.08 nA at VIN = VCT = 5.5 V, IOUT = 0 mA
- Low ON resistance RON = 58 mΩ (typ.) at VIN = 3.3 V, IOUT = -0.5 A; RON = 106 mΩ (typ.) at VIN = 1.8 V, IOUT = -0.5 A
- Built in Slew rate control driver
- Built in Auto-discharge
- Active High
- Ultra small package : WCSP4G with back side coating (0.645 mm×0.645 mm, t: 0.465 mm max.)
Applications
- wearables
- smartphones
- IoT modules
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSPG-4(0.7x0.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 343mΩ | |
| Operating Voltage | 1V~5.5V | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSPG-4(0.7x0.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1A | |
| RDS(on) | 343mΩ | |
| Operating Voltage | 1V~5.5V | |
| Type | Load Switch |
Introduction
TCK127BG is load switch IC for a general power management with slew rate control driver, featuring super low quiescent current, low switch ON resistance and wide input operation voltage range from 1.0 to 5.5 V. Quiescent current is only 0.08 nA and output current is available up to 1.0 A. TCK127BG also feature output auto-discharge function. This device is available in 0.35 mm pitch ultra small package WCSP4G (0.645 mm×0.645 mm, t: 0.465 mm max.) with back side coating that protect from external damage. Thus this device is ideal for portable applications that require high-density board assembly and ultra low power consumption such as wearables, smartphones, and IoT modules.
Features
- Wide input operation voltage range : VIN = 1.0 to 5.5 V
- High output current : lour = 1.0 A
- Ultra small quiescent current : IQ = 0.08 nA at VIN = VCT = 5.5 V, IOUT = 0 mA
- Low ON resistance RON = 58 mΩ (typ.) at VIN = 3.3 V, IOUT = -0.5 A; RON = 106 mΩ (typ.) at VIN = 1.8 V, IOUT = -0.5 A
- Built in Slew rate control driver
- Built in Auto-discharge
- Active High
- Ultra small package : WCSP4G with back side coating (0.645 mm×0.645 mm, t: 0.465 mm max.)
Applications
- wearables
- smartphones
- IoT modules
C17341073 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



