LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C47 product image
  • BZT52C47 thumbnail 1
  • BZT52C47 thumbnail 2
  • BZT52C47 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C47RoHS

Manufacturer
MPN
BZT52C47
LCSC Part #
C173409
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 47V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C47
In-Stock: 3,660
3,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0131$ 0.13
100+$ 0.0102$ 1.02
300+$ 0.0086$ 2.58
3,000+$ 0.0077$ 23.10
6,000+$ 0.0068$ 40.80
9,000+$ 0.0064$ 57.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@36V
Impedance(Zzt)150Ω
Diode Configuration1 Independent
Zener Voltage(Range)44.65V~49.35V
Zener Voltage(Nom)47V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT designs.
  • Tolerance: approximately ±5%