LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C6V8 product image
  • BZT52C6V8 thumbnail 1
  • BZT52C6V8 thumbnail 2
  • BZT52C6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C6V8RoHS

Manufacturer
MPN
BZT52C6V8
LCSC Part #
C173404
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.8V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C6V8
In-Stock: 26,550
26,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.0114$ 5.70
3,000+$ 0.0093$ 27.90
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
51,000+$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@3.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.46V~7.14V
Zener Voltage(Nom)6.8V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT designs.
  • Tolerance: approximately ±5%