ROHM EM6M1T2R
| Manufacturer | |
| MPN | EM6M1T2R |
| LCSC Part # | C17339871 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | 200mA 150mW 2V 1 N-Channel + 1 P-Channel SOT-563(SOT-666) FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Continuous Drain(Id) | 200mA | |
| RDS(on) | - | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1.2nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 9pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Continuous Drain(Id) | 200mA | |
| RDS(on) | - | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1.2nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 9pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-channel MOSFET and P-channel MOSFET in EMT6 package.
- High-speed switching.
- Low voltage drive (2.5V drive).
- Built-in gate-source protection diode.
Applications
AI Translation
- Switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1929 | $ 0.19 |
| 200+ | $ 0.077 | $ 15.40 |
| 500+ | $ 0.0744 | $ 37.20 |
| 1,000+ | $ 0.0732 | $ 73.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Continuous Drain(Id) | 200mA | |
| RDS(on) | - | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1.2nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 9pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Continuous Drain(Id) | 200mA | |
| RDS(on) | - | |
| Pd - Power Dissipation | 150mW | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | 1.2nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 9pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-channel MOSFET and P-channel MOSFET in EMT6 package.
- High-speed switching.
- Low voltage drive (2.5V drive).
- Built-in gate-source protection diode.
Applications
AI Translation
- Switch
C17339871 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

