Himax Technologies HM0360-MWA
| Manufacturer | |
| MPN | HM0360-MWA |
| LCSC Part # | C17339387 |
| Packaging | CSP-46 |
| Customer # | |
| Key Attributes | CMOS Image Sensor 3.6umx3.6um CSP-46 Image Sensors, Camera RoHS |
| Datasheet | Himax Technologies HM0360-MWA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Himax Technologies | |
| Packaging | CSP-46 | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3.6umx3.6um | |
| Features | On-chip image signal processing;Regional image control;On-chip statistical output;Multi-camera synchronous trigger | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Himax Technologies | |
| Packaging | CSP-46 | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 3.6umx3.6um | |
| Features | On-chip image signal processing;Regional image control;On-chip statistical output;Multi-camera synchronous trigger | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low power, high-sensitivity, low-noise VGA image sensor
- Operating current of 7.8 mA at VGA 60 FPS, as low as 240 μA in monitor mode, with programmable event interrupt supporting auto wake-up and sleep operation to wake host processor
- On-chip high-accuracy oscillator, auto exposure/gain, ambient light sensor, and region detection
- Metered exposure for good exposure after first frame and long sleep (blanking) periods
- External frame sync and stereo camera support
- Flexible binning, subsampling, and ROI configuration
- Embedded lines providing metadata frames, auto exposure statistics, region trigger, and other interrupt event information
- On-chip high-accuracy oscillator and LDO
- Single-lane MIPI CSI2 and 8-bit parallel/serial data formats supporting 1-bit, 4-bit, and 8-bit protocols
- I²C two-wire serial interface with burst operation for fast register access
- Optional CSP sensor less than 13 mm²
- High chief ray angle (CRA) for slim module designs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7311 | $ 10.73 |
| 200+ | $ 4.2829 | $ 856.58 |
| 640+ | $ 4.139 | $ 2648.96 |
| 1,280+ | $ 4.0679 | $ 5206.91 |
Standard Packaging640/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Himax Technologies | |
| Packaging | CSP-46 | |
| Sensor Type | CMOS Image Sensor | |
| Pixel Size | 3.6umx3.6um | |
| Features | On-chip image signal processing;Regional image control;On-chip statistical output;Multi-camera synchronous trigger | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | Himax Technologies | |
| Packaging | CSP-46 | |
| Sensor Type | CMOS Image Sensor |
| Type | Description | |
|---|---|---|
| Pixel Size | 3.6umx3.6um | |
| Features | On-chip image signal processing;Regional image control;On-chip statistical output;Multi-camera synchronous trigger | |
| Operating Temperature | -20℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low power, high-sensitivity, low-noise VGA image sensor
- Operating current of 7.8 mA at VGA 60 FPS, as low as 240 μA in monitor mode, with programmable event interrupt supporting auto wake-up and sleep operation to wake host processor
- On-chip high-accuracy oscillator, auto exposure/gain, ambient light sensor, and region detection
- Metered exposure for good exposure after first frame and long sleep (blanking) periods
- External frame sync and stereo camera support
- Flexible binning, subsampling, and ROI configuration
- Embedded lines providing metadata frames, auto exposure statistics, region trigger, and other interrupt event information
- On-chip high-accuracy oscillator and LDO
- Single-lane MIPI CSI2 and 8-bit parallel/serial data formats supporting 1-bit, 4-bit, and 8-bit protocols
- I²C two-wire serial interface with burst operation for fast register access
- Optional CSP sensor less than 13 mm²
- High chief ray angle (CRA) for slim module designs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

