Nexperia 74AHCT245PW,118
| Manufacturer | |
| Mfr. Part # | 74AHCT245PW,118 |
| LCSC Part # | C173388 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Octal bus transceiver; 3-state |
| Description | Schmitt trigger 4.5V~5.5V 8 1 3.5ns@5V,15pF 80uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
333
333
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4184 | $ 0.42 |
10+ | $ 0.3296 | $ 3.30 |
30+ | $ 0.2908 | $ 8.72 |
100+ | $ 0.2424 | $ 24.24 |
500+ | $ 0.2214 | $ 110.70 |
1,000+ | $ 0.2084 | $ 208.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$