Central 2N4393 PBFREE
| Manufacturer | |
| Mfr. Part # | 2N4393 PBFREE |
| LCSC Part # | C17338620 |
| Package | TO-18 |
| Customer # | |
| Description | 1.8W 1 N-channel 5mA 100Ω 40V TO-18 JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | Central | |
| Package | TO-18 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2184 | $ 1.22 |
200+ | $ 0.4865 | $ 97.30 |
500+ | $ 0.4707 | $ 235.35 |
1,000+ | $ 0.4628 | $ 462.80 |
Standard Packaging 2000/Full
Bag | ||