TDK NTCG164LH223JTDS
| Manufacturer | |
| MPN | NTCG164LH223JTDS |
| LCSC Part # | C17338339 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22kΩ 210uA 4485K ±5% 100mW ±3% 0603 NTC Thermistors RoHS |
| Datasheet | TDK NTCG164LH223JTDS |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 22kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | 210uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4485K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 4550K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 22kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | 210uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4485K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 4550K | |
| B Constant Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum temperature 125℃
- Automotive grade
- AEC-Q200 compliant
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1743 | $ 0.87 |
| 50+ | $ 0.1396 | $ 6.98 |
| 150+ | $ 0.1247 | $ 18.71 |
| 500+ | $ 0.1062 | $ 53.10 |
| 2,500+ | $ 0.0979 | $ 244.75 |
| 4,000+ | $ 0.093 | $ 372.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 22kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | 210uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4485K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 4550K | |
| B Constant Tolerance | ±3% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 22kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | 210uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4485K | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 4550K | |
| B Constant Tolerance | ±3% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Maximum temperature 125℃
- Automotive grade
- AEC-Q200 compliant
C17338339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

