LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aries Electronics, Inc. 18-3625-21 product image
Images for reference only

Aries Electronics, Inc. 18-3625-21

Manufacturer
MPN
18-3625-21
LCSC Part #
C17337714
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Round Pin Gold 18P Brass -55℃~+125℃ 2.54mm 2 Black 7.62mm 2x9P Through Hole,P=2.54mm Headers, Specialty Pin RoHS
DatasheetAries Electronics, Inc. 18-3625-21
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5736$ 12.57
200+$ 5.0174$ 1003.48
500+$ 4.8492$ 2424.60
1,000+$ 4.7674$ 4767.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin
ManufacturerAries Electronics, Inc.
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsRound Pin
Contact PlatingGold
Number of Pins18P
Contact MaterialBrass
Operating Temperature-55℃~+125℃
Pitch2.54mm
Number of Rows2
ColorBlack
Row Spacing7.62mm
Pin Structure2x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.