LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 208697-2 product image
Images for reference only

TE Connectivity 208697-2RoHS

Manufacturer
MPN
208697-2
LCSC Part #
C17337588
Packaging
-
Customer #
Key Attributes
Plugs and Receptacles RoHS
Datasheetpdf iconTE Connectivity 208697-2
Custom CablesMOQ 1pc

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

AMP product, TE internal part number 208697-2, panel and PCB receptacle, wire and cable, rated current 10 A, black, wire gauge 18 AWG, nylon material, height 1.06 in [26.9 mm], width 1.06 in [26.9 mm]. Connector system: cable-to-panel, number of positions: 3, centerline spacing (pitch): 12.7 mm [0.5 in], connector and contacts terminated to wire and cable, contact current rating (maximum): 10 A.

Features

AI Translation
  • Panel and PCB sockets, wire and cable, rated current 10 A, black, wire gauge 18 AWG, nylon, height 1.06 in [26.9 mm], width 1.06 in [26.9 mm]
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1023$ 1.10
200+$ 0.4403$ 88.06
500+$ 0.4248$ 212.40
1,000+$ 0.4186$ 418.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.