LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP10R0F product image
  • RK73H1ETTP10R0F thumbnail 1
  • RK73H1ETTP10R0F thumbnail 2
  • RK73H1ETTP10R0F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KOA RK73H1ETTP10R0FRoHS

Manufacturer
MPN
RK73H1ETTP10R0F
LCSC Part #
C173373
Packaging
0402
Customer #
Key Attributes
RES 10Ω ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP10R0F
In-Stock: 17,900
17,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0053$ 0.53
1,000+$ 0.0042$ 4.20
3,000+$ 0.0036$ 10.80
10,000+$ 0.0032$ 32.00
50,000+$ 0.0029$ 145.00
100,000+$ 0.0027$ 270.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance10Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece