LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PAM8403DR-H product image
  • PAM8403DR-H thumbnail 1
  • PAM8403DR-H thumbnail 2
  • PAM8403DR-H thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES PAM8403DR-HRoHS

Manufacturer
MPN
PAM8403DR-H
LCSC Part #
C17337
Packaging
SOIC-16
Customer #
Key Attributes
Filterless 3W Class-D Stereo Audio Amplifier
Datasheetpdf iconDIODES PAM8403DR-H
In-Stock: 5,020
5,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4447$ 0.44
10+$ 0.344$ 3.44
30+$ 0.3019$ 9.06
100+$ 0.2483$ 24.83
500+$ 0.2256$ 112.80
1,000+$ 0.211$ 211.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerDIODES
PackagingSOIC-16
Quiescent Current16mA;10mA;8mA
Total Harmonic Distortion + Noise (THD+N)0.15%;0.11%
Number of Inputs-
Signal-to-Noise Ratio80dB
FeaturesFilterless architecture;Enable/shutdown function;Automatic mute/no-noise switch
Voltage - Supply2.8V~5.5V
Speaker Channels2-Channel
Efficiency87%;83%
Operating Temperature-40℃~+85℃
Output Power3Wx2@4Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)-59dB;-58dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PAM8403 is a 3W, class- D audio amplifier. It offers low THD+N, allowing it to achieve high- quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, requiring no low- pass output filters, thus saving system cost and PCB area.

With the same numbers of external components, the efficiency of the PAM8403 is much better than that of Class- AB cousins. It can extend the battery life, which makes it well- suited for portable applications.

The PAM8403 is available in SOP- 16 package.

Features

AI Translation
  • 3W Output at 10% THD with a 4Ω Load and 5V Power Supply
  • Filterless, Low Quiescent Current and Low EMI
  • Low THD+N
  • Superior Low Noise
  • Efficiency up to 90%
  • Short Circuit Protection
  • Thermal Shutdown
  • Few External Components to Save the Space and Cost
  • Pb-Free Package

Applications

AI Translation
  • LCD Monitors / TV Projectors
  • Notebook Computers
  • Portable Speakers
  • Portable DVD Players, Game Machines
  • Cellular Phones/Speaker Phones