Broadcom AFBR-2541CZ
| Manufacturer | |
| MPN | AFBR-2541CZ |
| LCSC Part # | C17336703 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Receivers RoHS |
| Datasheet | Broadcom AFBR-2541CZ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AFBR-15x1CZ analog transmitter uses a 650 nm LED light source, while the AFBR-25x1CZ receiver consists of an IC with an integrated photodiode, providing outputs compatible with TTL logic families. The AFBR-25x1CZ device features an inverted output signal, meaning the data output is low when the optical signal is on. The transmitter and receiver housings are designed for efficient coupling to 1 mm polymer optical fiber and 200 μm diameter plastic-clad silica fiber. Link lengths of up to 58 m are supported with 1 mm polymer optical fiber, and up to 500 m with 200 μm plastic-clad silica fiber. The transmitter is designed to interoperate with Broadcom HFBR-25xxZ and AFBR-26xxZ series receivers. Links comprising the AFBR-15x1CZ and AFBR-25x1CZ support operating temperatures up to +95°C. Both the transmitter and receiver are 4-pin devices housed in Versatile Link enclosures. Versatile Link components can be interlocked and stacked to save space, and provide dual connections via duplex connectors. A variety of simplex and duplex connectors as well as polymer optical fiber cables are available for Versatile Link components.
Features
- RoHS compliant
- Supports data transmission at signal rates from DC to 5 Mbaud
- Transmission distance up to 58 m with 1 mm polymer optical fiber, up to 500 m with 200 µm plastic-clad silica fiber
- Operating temperature range: -40℃ to +95℃
- Compatible with Broadcom Versatile Link series connectors for easy fiber termination
Applications
- Industrial control and factory automation
- Fiber optic transmitters and receivers for systems up to 5 Mbaud
- Serial fieldbuses
- Intra-system links
- RS-232 and RS-485 extension
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.1438 | $ 16.14 |
| 10+ | $ 15.907 | $ 159.07 |
| 30+ | $ 15.4988 | $ 464.96 |
| 100+ | $ 15.1412 | $ 1514.12 |
Standard Packaging160/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AFBR-15x1CZ analog transmitter uses a 650 nm LED light source, while the AFBR-25x1CZ receiver consists of an IC with an integrated photodiode, providing outputs compatible with TTL logic families. The AFBR-25x1CZ device features an inverted output signal, meaning the data output is low when the optical signal is on. The transmitter and receiver housings are designed for efficient coupling to 1 mm polymer optical fiber and 200 μm diameter plastic-clad silica fiber. Link lengths of up to 58 m are supported with 1 mm polymer optical fiber, and up to 500 m with 200 μm plastic-clad silica fiber. The transmitter is designed to interoperate with Broadcom HFBR-25xxZ and AFBR-26xxZ series receivers. Links comprising the AFBR-15x1CZ and AFBR-25x1CZ support operating temperatures up to +95°C. Both the transmitter and receiver are 4-pin devices housed in Versatile Link enclosures. Versatile Link components can be interlocked and stacked to save space, and provide dual connections via duplex connectors. A variety of simplex and duplex connectors as well as polymer optical fiber cables are available for Versatile Link components.
Features
- RoHS compliant
- Supports data transmission at signal rates from DC to 5 Mbaud
- Transmission distance up to 58 m with 1 mm polymer optical fiber, up to 500 m with 200 µm plastic-clad silica fiber
- Operating temperature range: -40℃ to +95℃
- Compatible with Broadcom Versatile Link series connectors for easy fiber termination
Applications
- Industrial control and factory automation
- Fiber optic transmitters and receivers for systems up to 5 Mbaud
- Serial fieldbuses
- Intra-system links
- RS-232 and RS-485 extension
C17336703 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

