LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Marktech Optoelectronics MTPS8065WC product image
Images for reference only

Marktech Optoelectronics MTPS8065WC

Manufacturer
MPN
MTPS8065WC
LCSC Part #
C17336334
Packaging
TO-18-2
Customer #
Key Attributes
25mA 650nm 2V TO-18-2 LED Emitters - Infrared, UV, Visible RoHS
DatasheetMarktech Optoelectronics MTPS8065WC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7953$ 21.80
200+$ 8.697$ 1739.40
500+$ 8.4058$ 4202.90
1,000+$ 8.2626$ 8262.60
Standard Packaging2/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerMarktech Optoelectronics
PackagingTO-18-2
Current - DC Forward(If)25mA
Peak Wavelength650nm
Lens Color-
Mounting Style-
Wavelength - Dominant-
Voltage - Forward(Vf)2V
Illumination Color-
Viewing Angle45°
Pd - Power Dissipation-
Operating Temperature-20℃~+85℃

Introduction

AI Translation

650nm point light source series, designed for applications requiring high precision and accuracy, with custom packaging solutions and binning services available.

Features

AI Translation
  • Hermetic TO-18 package
  • 80μm emission window diameter
  • Gold-plated flat-top can
  • High reliability / high output power

Applications

AI Translation

Optical sensing, linear and rotary encoders, machine vision/CCD, optical instruments