LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. NJW1508V-TE1# product image
Images for reference only

Nisshinbo Micro Devices Inc. NJW1508V-TE1#RoHS

Manufacturer
MPN
NJW1508V-TE1#
LCSC Part #
C17334838
Packaging
LSSOP-16-175mil
Customer #
Key Attributes
LSSOP-16-175mil Application Specific Clock/Timing RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. NJW1508V-TE1#

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerNisshinbo Micro Devices Inc.
PackagingLSSOP-16-175mil
FeaturesBuilt-in phase-locked loop

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The NJW1504/1508 are a PLL frequency synthesizer especially designed for TV and VCR tuning systems and consists of PLL circuit and a prescaler which operates up to 1.0GHz, built into one chip. The NJW1504/1508 are controlled through an I2C-bus.

Features

AI Translation
  • Operating Voltage 5V
  • Low Operating Current: 15mA typ.
  • Prescaler accepts frequencies up to 1GHz on chip
  • Reference Signal: NJW1504: Reference Signal Oscillator with peripheral of Xtal on chip NJW1508: Buffer Amplifier for External Reference Signal on chip
  • 34V max. tuning voltage output
  • Package Outline: SSOP16
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7492$ 2.75
200+$ 1.0967$ 219.34
500+$ 1.0603$ 530.15
1,000+$ 1.0421$ 1042.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$