ISSI IS43DR16640B-25DBL-TR
| Manufacturer | ISSIAsian Brands |
| MPN | IS43DR16640B-25DBL-TR |
| LCSC Part # | C17334778 |
| Packaging | TWBGA-84(8x12.5) |
| Customer # | |
| Key Attributes | 1Gbit 400MHz DDR2 SDRAM TWBGA-84(8x12.5) Memory RoHS |
| Datasheet | ISSI IS43DR16640B-25DBL-TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Refresh Current | 7mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 110mA;1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto precharge function;Data mask function;Dynamic on-chip termination |
| Type | Description | |
|---|---|---|
| Refresh Current | 7mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 110mA;1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Clock frequency up to 400MHz
- 8 internal banks for concurrent operation
- 4-bit prefetch architecture
- Programmable CAS Latency: 3, 4, 5, 6 and 7
- Programmable Additive Latency: 0, 1, 2, 3, 4, 5 and 6 Write Latency = Read Latency-1
- Programmable Burst Sequence: Sequential or Interleave
- Programmable Burst Length: 4 and 8
- Automatic and Controlled Precharge Command
- Power Down Mode
- Auto Refresh and Self Refresh
- Refresh Interval: 7.8 μs (8192 cycles/64 ms)
- ODT (On-Die Termination)
- Weak Strength Data-Output Driver Option
- Bidirectional differential Data Strobe (Singleended data-strobe is an optional feature) On-Chip DLL aligns DQ and DQs transitions with CK transitions DQS# can be disabled for single-ended data strobe
- Read Data Strobe supported (x8 only)
- Differential clock inputs CK and CK#
- VDD and VDDO = 1.8V ± 0.1V
- PASR (Partial Array Self Refresh)
- SSTL_18 interface
- tRAS lockout supported
- Operating temperature: Commercial TA = 0℃ to 70℃; TC = 0℃ to 85℃; Industrial TA = -40℃ to 85℃; TC = -40℃ to 95℃; Automotive, A1 (TA = -40℃ to 85℃; TC = -40℃ to 95℃); Automotive, A2 (TA = -40℃ to 105℃; TC = -40℃ to 105℃)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7069 | $ 11.71 |
| 200+ | $ 4.6713 | $ 934.26 |
| 500+ | $ 4.5153 | $ 2257.65 |
| 1,000+ | $ 4.438 | $ 4438.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Refresh Current | 7mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 110mA;1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | TWBGA-84(8x12.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto precharge function;Data mask function;Dynamic on-chip termination |
| Type | Description | |
|---|---|---|
| Refresh Current | 7mA | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 110mA;1.7V~1.9V | |
| Clock Frequency | 400MHz | |
| Memory Format | DDR2 SDRAM |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Clock frequency up to 400MHz
- 8 internal banks for concurrent operation
- 4-bit prefetch architecture
- Programmable CAS Latency: 3, 4, 5, 6 and 7
- Programmable Additive Latency: 0, 1, 2, 3, 4, 5 and 6 Write Latency = Read Latency-1
- Programmable Burst Sequence: Sequential or Interleave
- Programmable Burst Length: 4 and 8
- Automatic and Controlled Precharge Command
- Power Down Mode
- Auto Refresh and Self Refresh
- Refresh Interval: 7.8 μs (8192 cycles/64 ms)
- ODT (On-Die Termination)
- Weak Strength Data-Output Driver Option
- Bidirectional differential Data Strobe (Singleended data-strobe is an optional feature) On-Chip DLL aligns DQ and DQs transitions with CK transitions DQS# can be disabled for single-ended data strobe
- Read Data Strobe supported (x8 only)
- Differential clock inputs CK and CK#
- VDD and VDDO = 1.8V ± 0.1V
- PASR (Partial Array Self Refresh)
- SSTL_18 interface
- tRAS lockout supported
- Operating temperature: Commercial TA = 0℃ to 70℃; TC = 0℃ to 85℃; Industrial TA = -40℃ to 85℃; TC = -40℃ to 95℃; Automotive, A1 (TA = -40℃ to 85℃; TC = -40℃ to 95℃); Automotive, A2 (TA = -40℃ to 105℃; TC = -40℃ to 105℃)
C17334778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IS46DR16640C-25DBLA2 | ISSI | Similar | TWBGA-84(8x12.5) | 2 | $ 11.4274 | ||
| IS43DR16640B-3DBL | ISSI | Similar | TWBGA-84(8x12.5) | 8 | $ 13.9142 | ||
| IS43DR16640B-25DBL | ISSI | Similar | TWBGA-84(8x12.5) | 0 | $ 10.5846 | ||
| IS46DR16640B-25DBLA1-TR | ISSI | Similar | TWBGA-84(8x12.5) | 0 | $ 18.9774 | ||
| IS46DR16640B-25DBLA1 | ISSI | Similar | TWBGA-84(8x12.5) | 0 | $ 18.3741 |

