MICROCHIP JANTX1N5802
| Produttore | |
| Cod. Prod. | JANTX1N5802 |
| Cod. LCSC | C17332524 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 25ns 50V 875mV@1A 1A Through Hole Single Diodes RoHS |
| Scheda Tecnica | MICROCHIP JANTX1N5802 |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | MICROCHIP | |
| Imballo | Through Hole | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | MICROCHIP | |
| Imballo | Through Hole | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Descrizione
This "Ultra Fast Recovery" rectifier diode series is designed for high-reliability applications where failures are not permitted. Rectifiers rated at 2.5 amperes with working peak inverse voltages of 50 to 150 volts are hermetically sealed in a void-free glass construction with internal "Class 1" metallurgical bonds. These devices are available in both leaded and surface-mount MELF package configurations. Microsemi also offers a wide range of additional rectifier products to meet various current rating and recovery time requirements, including standard, fast, and ultra-fast types in through-hole and surface-mount packages.
Caratteristiche
- JEDEC registered 1N5802, 1N5804, 1N5806 series.
- Void-free hermetic glass package.
- Quadruple passivation treatment.
- Extremely rugged construction.
- Internal "Class 1" metallurgical bonding.
- Available with JAN, JANTX, JANTXV, and JANS certifications per MIL-PRF-19500/477.
- RoHS-compliant versions available (commercial grade only).
Applicazioni
- Switching power supplies
- Other applications requiring extremely fast switching and low forward loss
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | MICROCHIP | |
| Imballo | Through Hole | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | MICROCHIP | |
| Imballo | Through Hole | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 875mV@1A | |
| Reverse Leakage Current (Ir) | 1uA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Descrizione
This "Ultra Fast Recovery" rectifier diode series is designed for high-reliability applications where failures are not permitted. Rectifiers rated at 2.5 amperes with working peak inverse voltages of 50 to 150 volts are hermetically sealed in a void-free glass construction with internal "Class 1" metallurgical bonds. These devices are available in both leaded and surface-mount MELF package configurations. Microsemi also offers a wide range of additional rectifier products to meet various current rating and recovery time requirements, including standard, fast, and ultra-fast types in through-hole and surface-mount packages.
Caratteristiche
- JEDEC registered 1N5802, 1N5804, 1N5806 series.
- Void-free hermetic glass package.
- Quadruple passivation treatment.
- Extremely rugged construction.
- Internal "Class 1" metallurgical bonding.
- Available with JAN, JANTX, JANTXV, and JANS certifications per MIL-PRF-19500/477.
- RoHS-compliant versions available (commercial grade only).
Applicazioni
- Switching power supplies
- Other applications requiring extremely fast switching and low forward loss
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

