LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT1602BI-73-33N-4.000000 product image
  • SIT1602BI-73-33N-4.000000 thumbnail 1
  • SIT1602BI-73-33N-4.000000 thumbnail 2
  • SIT1602BI-73-33N-4.000000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SIT1602BI-73-33N-4.000000RoHS

Manufacturer
MPN
SIT1602BI-73-33N-4.000000
LCSC Part #
C17331416
Packaging
SMD2016-4P
Customer #
Key Attributes
4MHz SMD2016-4P Oscillators RoHS
Datasheetpdf iconSiTime SIT1602BI-73-33N-4.000000
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4518$ 1.45
10+$ 1.1963$ 11.96
30+$ 1.0563$ 31.69
100+$ 0.8984$ 89.84
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2016-4P
Current - Supply3.8mA
Operating Temperature-40℃~+85℃
Output TypeLVCMOS
Frequency4MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet