LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TAS5751MDCAR product image
  • TAS5751MDCAR thumbnail 1
  • TAS5751MDCAR thumbnail 2
  • TAS5751MDCAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TAS5751MDCARRoHS

Manufacturer
MPN
TAS5751MDCAR
LCSC Part #
C173310
Packaging
HTSSOP-48-EP-6.1mm
Customer #
Key Attributes
Digital input audio power amplifier with EQ and three-band AGL
Datasheetpdf iconTI TAS5751MDCAR
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4111$ 2.06
50+$ 0.318$ 15.90
150+$ 0.2505$ 37.58
500+$ 0.2007$ 100.35
2,000+$ 0.1786$ 357.20
4,000+$ 0.1653$ 661.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingHTSSOP-48-EP-6.1mm
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)0.07%
Number of Inputs-
Signal-to-Noise Ratio106dB
FeaturesBuilt-in audio processing;Digitally programmable gain
Speaker Channels2-Channel
Voltage - Supply8V~26.4V
Output Power25W×2@8Ω
Efficiency90%
Operating Temperature0℃~+85℃
ClassClass D
Power Supply Rejection Ratio (PSRR)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TAS5751M device is a high-efficiency digital-input audio amplifier used to drive stereo speakers in a bridged-tied load (BTL) configuration. For parallel bridged-tied load (PBTL), the device can drive parallel outputs to a single low-impedance load, thereby generating higher power. A serial data input can handle up to two discrete audio channels and can be seamlessly integrated with most digital audio processors and MPEG decoders. This device can accept a wide range of input data and data transfer rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5751M device is used only as a slave device to receive all externally provided clocks. The TAS5751M device uses a PWM carrier with a switching frequency between 288 kHz and 384 kHz, depending on the input sampling rate. Oversampling combined with a fourth-order noise shaper provides a white noise reference and excellent dynamic range from 20 Hz to 20 kHz.

Features

AI Translation
  • Single stereo serial audio input
  • Supports 44.1kHz and 48kHz sample rates (LJ/RJ/I²S)
  • Supports 3-wire I²S mode (no MCLK required)
  • Automatic audio port rate detection
  • Supports BTL and PBTL configurations
  • POUT = 25W at 10% THD+N, PVDD = 20V, 8Ω, 1kHz
  • Per-channel volume control, gain from mute to 24dB (0.125dB step size)
  • Programmable 3-band automatic gain limiting (AGL)
  • 20 programmable biquads for speaker EQ and other audio processing
  • 106-dB SNR, A-weighted, referenced to full scale (0dB)
  • I²C serial control interface with two addresses
  • Thermal protection, short-circuit protection, and undervoltage protection
  • Up to 90% efficiency
  • AD, BD, and hybrid modulation
  • PWM level metering

Applications

AI Translation
  • LCD TV
  • LED TV
  • Low-cost audio equipment