Johanson Dielectrics 2450BM15A0002001E
| Manufacturer | |
| MPN | 2450BM15A0002001E |
| LCSC Part # | C17328323 |
| Packaging | SMD-6P,2x1.3mm |
| Customer # | |
| Key Attributes | 2.45GHz Impedance Matched Balun-BPF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | SMD-6P,2x1.3mm | |
| Return Loss(Min) | 9.5dB | |
| Phase Difference | 180°@±15° | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 1.7dB | |
| Impedance - Unbalanced/Balanced | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 520
520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9863 | $ 0.99 |
| 10+ | $ 0.7845 | $ 7.85 |
| 30+ | $ 0.6853 | $ 20.56 |
| 100+ | $ 0.5844 | $ 58.44 |
| 500+ | $ 0.5252 | $ 262.60 |
| 1,000+ | $ 0.4948 | $ 494.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

