RENESAS SLG59M308V
| Produttore | |
| Cod. Prod. | SLG59M308V |
| Cod. LCSC | C17328318 |
| Imballo | DFN-8(1.5x2) |
| Numero Cliente | |
| Attr. chiave | 1 Active High 3A Load Switch DFN-8(1.5x2) Power Distribution Switches, Load Drivers RoHS |
| Scheda Tecnica | RENESAS SLG59M308V |
| Parti alternative | 9 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Produttore | RENESAS | |
| Imballo | DFN-8(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short-Circuit Protection(SCP);Overcurrent Protection(OCP);Overtemperature protection (OTP) | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 7.8mΩ | |
| Type | Load Switch |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Produttore | RENESAS | |
| Imballo | DFN-8(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short-Circuit Protection(SCP);Overcurrent Protection(OCP);Overtemperature protection (OTP) | |
| number of channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 7.8mΩ | |
| Type | Load Switch |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
SLG59M308V is a 7.8mΩ, 3A single-channel load switch capable of switching power rails from 1V to 5V. The product comes in an ultra-compact 1.5 x 2.0mm package.
Caratteristiche
Traduzione AI
- 1.5 x 2.0mm FC-TDFN 8-pin package (drain 2 fused pins, source 2 fused pins)
- Logic-level enable pin, supports 0.85V CMOS logic
- User-selectable slew rate via external capacitor
- 7.8mΩ on-resistance at 3A
- Discharges load when disabled
- Two overcurrent protection modes
- Short-circuit current limiting
- Active current limiting
- Overtemperature protection
- Lead-free / halogen-free / RoHS compliant
- Operating temperature: -40°C to 85°C (industrial temperature range)
- Operating voltage: 2.5V to 5.5V
Applicazioni
Traduzione AI
- Notebook power rail switching
- Tablet power rail switching
- Smartphone power rail switching
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.7256 | $ 0.73 |
| 200+ | $ 0.2909 | $ 58.18 |
| 500+ | $ 0.2803 | $ 140.15 |
| 1,000+ | $ 0.2757 | $ 275.70 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Produttore | RENESAS | |
| Imballo | DFN-8(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short-Circuit Protection(SCP);Overcurrent Protection(OCP);Overtemperature protection (OTP) | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 7.8mΩ | |
| Type | Load Switch |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Produttore | RENESAS | |
| Imballo | DFN-8(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short-Circuit Protection(SCP);Overcurrent Protection(OCP);Overtemperature protection (OTP) | |
| number of channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 7.8mΩ | |
| Type | Load Switch |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
SLG59M308V is a 7.8mΩ, 3A single-channel load switch capable of switching power rails from 1V to 5V. The product comes in an ultra-compact 1.5 x 2.0mm package.
Caratteristiche
Traduzione AI
- 1.5 x 2.0mm FC-TDFN 8-pin package (drain 2 fused pins, source 2 fused pins)
- Logic-level enable pin, supports 0.85V CMOS logic
- User-selectable slew rate via external capacitor
- 7.8mΩ on-resistance at 3A
- Discharges load when disabled
- Two overcurrent protection modes
- Short-circuit current limiting
- Active current limiting
- Overtemperature protection
- Lead-free / halogen-free / RoHS compliant
- Operating temperature: -40°C to 85°C (industrial temperature range)
- Operating voltage: 2.5V to 5.5V
Applicazioni
Traduzione AI
- Notebook power rail switching
- Tablet power rail switching
- Smartphone power rail switching
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SLG59M1496V | RENESAS | DFN-8(1.5x2) | 94 | $ 1.7054 | ||
| SLG59M1457V | RENESAS | DFN-8(1.5x2) | 25 | $ 1.4527 | ||
| SLG59M308VTR | RENESAS | FC-TDFN-8(1.5x2) | 0 | $ 0.3455 | ||
| SLG59M1614VTR | RENESAS | FC-TDFN-8(1.5x2) | 0 | $ 0.3212 | ||
| SLG59M1457VTR | RENESAS | FC-TDFN-8(1.5x2) | 0 | $ 0.3183 | ||
| SLG7NT402VTR | RENESAS | FC-TDFN-8(1.5x2) | 0 | $ 0.3843 | ||
| SLG59M1456V | RENESAS | DFN-8(1.5x2) | 0 | $ 0.8907 | ||
| SLG59M1456VTR | RENESAS | FC-TDFN-8(1.5x2) | 0 | $ 0.3067 | ||
| SLG5NT1487VTR | RENESAS | FC-TDFN-8(1.5x2) | 0 | $ 1.4997 |

