TAI-TECH TXF 453229NF-121
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TXF 453229NF-121 |
| LCSC Part # | C17326295 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1:1 Pulse Transformers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TAI-TECH | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TAI-TECH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1633 | $ 0.16 |
| 200+ | $ 0.0652 | $ 13.04 |
| 500+ | $ 0.063 | $ 31.50 |
| 1,000+ | $ 0.062 | $ 62.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TAI-TECH | |
| Packaging | - | |
| Turns Ratio | 1:1 | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | TAI-TECH | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1:1 | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
C17326295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

