VISHAY MURS340HE3_A/I
| Manufacturer | |
| MPN | MURS340HE3_A/I |
| LCSC Part # | C17326196 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | DIODE GP 400V 3A DO-214AB(SMC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Suitable for automatic placement
- Ultra-fast reverse recovery time
- Low switching loss, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak 260℃
- AEC-Q101 qualification available
- Automotive order code: base part no. P/NHE3 or P/NHM3
Applications
AI Translation
For high-frequency rectification and freewheeling applications in switch-mode converters and inverters used in consumer, computer, automotive, and telecommunications fields
In-Stock: 3,526
3,526 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4492$ 0.4133 | $ 0.41 |
| 10+ | $ 0.3565$ 0.3280 | $ 3.28 |
| 30+ | $ 0.3174$ 0.2921 | $ 8.76 |
| 100+ | $ 0.267$ 0.2457 | $ 24.57 |
| 500+ | $ 0.2458$ 0.2262 | $ 113.10 |
| 1,000+ | $ 0.2328$ 0.2142 | $ 214.20 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Reverse Recovery Time (trr) | 50ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Suitable for automatic placement
- Ultra-fast reverse recovery time
- Low switching loss, high efficiency
- High forward surge capability
- MSL Level 1 per J-STD-020, LF max peak 260℃
- AEC-Q101 qualification available
- Automotive order code: base part no. P/NHE3 or P/NHM3
Applications
AI Translation
For high-frequency rectification and freewheeling applications in switch-mode converters and inverters used in consumer, computer, automotive, and telecommunications fields
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



