Dialight 5500205004F
| Manufacturer | |
| Mfr. Part # | 5500205004F |
| LCSC Part # | C17324998 |
| Package | Through Hole |
| Customer # | |
| Description | 20mA 12.3mcd Emerald Green 2.1V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.2705 | $ 7.27 |
200+ | $ 2.9006 | $ 580.12 |
500+ | $ 2.8037 | $ 1401.85 |
1,000+ | $ 2.7568 | $ 2756.80 |
Standard Packaging 5/Full
Bag | ||