NTE Electronics NTE2937
| Manufacturer | |
| MPN | NTE2937 |
| LCSC Part # | C17324924 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | 135mA 350mW 1 P-Channel 85Ω 30V TO-92 JFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| FET Type | P-Channel | |
| Ciss-Input Capacitance | 5.5pF | |
| Drain Current (Idss) | 135mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 P-Channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 85Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| FET Type | P-Channel | |
| Ciss-Input Capacitance | 5.5pF | |
| Drain Current (Idss) | 135mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 P-Channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 85Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low insertion loss
- No offset or error when switch is closed — purely resistive
- High isolation resistance from driver
- Short sample-and-hold aperture time
- Fast switching
Applications
AI Translation
Analog Switches, Choppers, Commutators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1106 | $ 5.11 |
| 200+ | $ 2.0403 | $ 408.06 |
| 500+ | $ 1.9722 | $ 986.10 |
| 1,000+ | $ 1.9373 | $ 1937.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| FET Type | P-Channel | |
| Ciss-Input Capacitance | 5.5pF | |
| Drain Current (Idss) | 135mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 P-Channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 85Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92 | |
| FET Type | P-Channel | |
| Ciss-Input Capacitance | 5.5pF | |
| Drain Current (Idss) | 135mA | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 P-Channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| operating temperature | -55℃~+150℃ | |
| RDS(on) | 85Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low insertion loss
- No offset or error when switch is closed — purely resistive
- High isolation resistance from driver
- Short sample-and-hold aperture time
- Fast switching
Applications
AI Translation
Analog Switches, Choppers, Commutators
C17324924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

