Winbond W29N01HWBINA
| Manufacturer | WinbondAsian Brands |
| MPN | W29N01HWBINA |
| LCSC Part # | C17324209 |
| Packaging | VFBGA-63(9x11) |
| Customer # | |
| Key Attributes | 1.7V~1.95V 1Gbit VFBGA-63(9x11) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-63(9x11) | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 1Gbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Features | Copy back write function;Software reset function;Hardware write protection function;Bad block management function;ECC error correction function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 10uA | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 210 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The W29N01HZ/W (1G-bit) NAND Flash memory provides a storage solution for embedded systems with limited space, pins and power. It is ideal for code shadowing to RAM, solid state applicati
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3602 | $ 4.36 |
| 210+ | $ 1.7397 | $ 365.34 |
| 420+ | $ 1.6825 | $ 706.65 |
| 1,050+ | $ 1.6524 | $ 1735.02 |
Standard Packaging210/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-63(9x11) | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 1Gbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Features | Copy back write function;Software reset function;Hardware write protection function;Bad block management function;ECC error correction function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Page Programming Time (Tpp) | 25ns | |
| Write Cycle Time(tWC) | 25ns | |
| Standby Supply Current | 10uA | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 210 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The W29N01HZ/W (1G-bit) NAND Flash memory provides a storage solution for embedded systems with limited space, pins and power. It is ideal for code shadowing to RAM, solid state applicati
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

