ROHM EMF32T2R
| Manufacturer | |
| MPN | EMF32T2R |
| LCSC Part # | C17322676 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | 50V 600 150mW 100mA PNP SOT-563(SOT-666) Special Purpose Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Special Purpose Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-563(SOT-666) | |
| Current - Collector Cutoff | 0.5uA | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 600 | |
| Pd - Power Dissipation | 150mW | |
| Current - Collector(Ic) | 100mA | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DTA143T and 2SK3019 are individually packaged in an EMT6 package.
Features
AI Translation
- Power switch circuit integrated in a single package.
- Reduces mounting cost and board area by half.
Applications
AI Translation
Power Management Circuit
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.252 | $ 0.25 |
| 200+ | $ 0.1006 | $ 20.12 |
| 500+ | $ 0.0972 | $ 48.60 |
| 1,000+ | $ 0.0956 | $ 95.60 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

