LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS CS30-12IO1 product image
  • CS30-12IO1 thumbnail 1
  • CS30-12IO1 thumbnail 2
  • CS30-12IO1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS CS30-12IO1RoHS

Manufacturer
MPN
CS30-12IO1
LCSC Part #
C17321796
Packaging
TO-247AD
Customer #
Key Attributes
100mA 55mA 1.2kV One unidirectional thyristor TO-247AD SCRs RoHS
Datasheetpdf iconLittelfuse/IXYS CS30-12IO1
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1697$ 7.17
10+$ 7.0266$ 70.27
30+$ 6.9322$ 207.97
90+$ 6.8362$ 615.26
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse/IXYS
PackagingTO-247AD
Holding Current (Ih)100mA
Current - Gate Trigger(Igt)55mA
Voltage - On State(Vtm)1.63V
Current - On State(It(RMS))49A
Operating Temperature-40℃~+150℃
Peak off - state voltage(Vdrm)1.2kV
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1V

Introduction

AI Translation

VRRM = 1200 V, ITAV = 30A, VT = 1.3 V, single thyristor, model CS30-12io1, anode on back.

Features

AI Translation
  • Thyristor for power frequency applications
  • Planar passivated die
  • Long-term stability

Applications

AI Translation

50/60 Hz line rectification, AC motor soft-start control, DC motor control, power converters, AC power control