LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 02-N502-1 product image
Images for reference only

NTE Electronics 02-N502-1RoHS

Manufacturer
MPN
02-N502-1
LCSC Part #
C17321089
Packaging
-
Customer #
Key Attributes
5kΩ 3900K NTC Thermistors RoHS
Datasheetpdf iconNTE Electronics 02-N502-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2994$ 0.30
200+$ 0.1195$ 23.90
500+$ 0.1155$ 57.75
1,000+$ 0.1135$ 113.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerNTE Electronics
Packaging-
Resistance @ 25℃5kΩ
Operating Temperature-40℃~+125℃
B Constant (25℃/50℃)3900K

Introduction

AI Translation

NTE compensated NTC thermistors are small-sized radial-lead epoxy-encapsulated thermistors designed for high accuracy and fast response.

Features

AI Translation
  • Maximum power rating (at 25℃): 450mW
  • Zero-power resistance (at 25℃): ±10%
  • Dissipation factor: ≥15mW/℃
  • Thermal time constant: ≤15s
  • Insulation resistance: ≥100MΩ
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation

Home appliances (e.g., air conditioners, refrigerators, fans, cooking appliances, washing machines, microwave ovens, radios, TVs, etc.), automotive electronics, computers, digital instruments