Dialight 5553401F
| Manufacturer | |
| Mfr. Part # | 5553401F |
| LCSC Part # | C17321027 |
| Package | Through Hole |
| Customer # | |
| Description | 20mA 2mcd Yellow 2.2V -55℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.0206 | $ 3.02 |
200+ | $ 1.2048 | $ 240.96 |
500+ | $ 1.1651 | $ 582.55 |
1,000+ | $ 1.146 | $ 1146.00 |
Standard Packaging 100/Full
Bag | ||