LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1711569 product image
Images for reference only

Phoenix Contact 1711569RoHS

Manufacturer
MPN
1711569
LCSC Part #
C17321023
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLK 3POS 3.5mm TH
Datasheetpdf iconPhoenix Contact 1711569
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4385$ 0.44
300+$ 0.175$ 52.50
600+$ 0.1692$ 101.52
900+$ 0.1663$ 149.67
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerPhoenix Contact
PackagingThrough Hole,P=3.5mm
Current Rating5A
Voltage Rating (Max)300V
Number of Pins3P
Mounting TypeThrough Hole
Number of PINs Per Row3
Number of Rows1
Pitch3.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.