ST ESDA6V1SC6
| Manufacturer | |
| MPN | ESDA6V1SC6 |
| LCSC Part # | C173185 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | TVS DIODE 5.2VWM 19VC SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 19V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 7.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDAxxSCxY devices are monolithic voltage suppressors designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.
Features
AI Translation
- 4 unidirectional Transil functions 400 W peak pulse power (8/20 μs)
- High EOS and ESD protection levels
- Suitable for high density boards
- AEC-Q101 qualified
- Complies with ISO 10605: C = 150 pF, R = 330 Ω, 30 kV (air discharge) 30 kV (contact discharge)
- Complies with ISO 10605: C = 330 pF, R = 330 Ω, 30 kV (air discharge) 30 kV (contact discharge)
- Complies with ISO 7637-2 Pulse 1: VS = -100 V, Pulse 2a: VS = +50 V, Pulse 3a: VS = -150 V, Pulse 3b: VS = +100 V
Applications
AI Translation
- Information - entertainment
- Signal communications
- Connectivity
- Comfort and convenience
In-Stock: 4,920
4,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1482 | $ 0.74 |
| 50+ | $ 0.1199 | $ 6.00 |
| 150+ | $ 0.1058 | $ 15.87 |
| 500+ | $ 0.0952 | $ 47.60 |
| 3,000+ | $ 0.0756 | $ 226.80 |
| 6,000+ | $ 0.0714 | $ 428.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 19V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 18A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 7.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDAxxSCxY devices are monolithic voltage suppressors designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.
Features
AI Translation
- 4 unidirectional Transil functions 400 W peak pulse power (8/20 μs)
- High EOS and ESD protection levels
- Suitable for high density boards
- AEC-Q101 qualified
- Complies with ISO 10605: C = 150 pF, R = 330 Ω, 30 kV (air discharge) 30 kV (contact discharge)
- Complies with ISO 10605: C = 330 pF, R = 330 Ω, 30 kV (air discharge) 30 kV (contact discharge)
- Complies with ISO 7637-2 Pulse 1: VS = -100 V, Pulse 2a: VS = +50 V, Pulse 3a: VS = -150 V, Pulse 3b: VS = +100 V
Applications
AI Translation
- Information - entertainment
- Signal communications
- Connectivity
- Comfort and convenience
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



