DIODES KK3270078Q
| Manufacturer | |
| MPN | KK3270078Q |
| LCSC Part # | C17317205 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | DIODES KK3270078Q |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This product does not contain hazardous substances specified in Sony SS-00259 Grade 1 and S-AT2-001 Grade 1 standards, and complies with RoHS (lead-free). Stability includes all combinations of operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C mean effective ambient temperature), shock, and vibration. Features output enable/disable function.
Features
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
- AEC-Q200 compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3444 | $ 3.34 |
| 200+ | $ 1.3345 | $ 266.90 |
| 500+ | $ 1.2906 | $ 645.30 |
| 1,000+ | $ 1.2678 | $ 1267.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This product does not contain hazardous substances specified in Sony SS-00259 Grade 1 and S-AT2-001 Grade 1 standards, and complies with RoHS (lead-free). Stability includes all combinations of operating temperature, load variation, rated input (supply) voltage variation, initial calibration tolerance (25°C), aging (1 year at 25°C mean effective ambient temperature), shock, and vibration. Features output enable/disable function.
Features
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
- AEC-Q200 compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

